
Analog Devices LT1389BCS8-4.096#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.075% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1389BCS8-4.096#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
