
Ultra-Fast™ comparator IC featuring a 7ns response time and 9ns propagation delay. This single-channel device operates from a 4.5V to 10V supply range, with a typical dual supply voltage of 5V. It offers 100dB common mode rejection ratio and power supply rejection ratio, with a 20mA output current and CMOS output compatibility. Packaged in an 8-SOIC (S) case, this RoHS compliant component has a maximum operating temperature of 85°C.
Analog Devices LT1394CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Height | 1.498mm |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 9ns |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 8.5mA |
| Voltage Gain | 64.08dB |
| Width | 3.89mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1394CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
