Single-supply, ground-sensing comparator featuring a 7ns response time and 9ns propagation delay. This specialty logic IC offers a 100dB common mode rejection ratio and 100dB power supply rejection ratio. Operating from a 4.5V to 10V supply, it provides 20mA output current with TTL output type. The device operates across a -40°C to 85°C temperature range.
Analog Devices LT1394CS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 9ns |
| Quiescent Current | 8.5mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 8.5mA |
| Voltage Gain | 64.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1394CS8#TR to view detailed technical specifications.
No datasheet is available for this part.