
Ultra-Fast™ comparator IC featuring a 7ns response time and 9ns propagation delay. Single channel, low power design with a quiescent current of 8.5mA. Operates from a 4.5V to 10V supply range, with a maximum dual supply voltage of 6V. Offers 100dB common mode rejection ratio and 100dB power supply rejection ratio. TTL output type, 20mA output current, and 64.08dB voltage gain. Packaged in an 8-SOIC, lead-free, RoHS compliant tape and reel.
Analog Devices LT1394CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 9ns |
| Quiescent Current | 8.5mA |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 8.5mA |
| Voltage Gain | 64.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1394CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
