
Ultra-Fast™ comparator IC featuring a 7ns response time and 9ns propagation delay. This surface mount device offers a 100dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Operating with a maximum dual supply voltage of 6V and a maximum supply voltage of 12V, it has a quiescent current of 8.5mA. The SOIC package contains one element with CMOS output compatibility and TTL output type, supporting an output current of 20mA.
Analog Devices LT1394IS8#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 9ns |
| Quiescent Current | 8.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 8.5mA |
| Voltage Gain | 64.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1394IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
