The LT1394IS8#TR is a single-channel specialty logic IC from Analog Devices with a common mode rejection ratio of 100dB and an input bias current of 4.5uA. It operates within a temperature range of -40°C to 85°C and can supply up to 20mA of output current. The device is packaged in a S package quantity of 2500 and is available in tape and reel packaging. It is not RoHS compliant due to containing lead.
Analog Devices LT1394IS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 8.5mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1394IS8#TR to view detailed technical specifications.
No datasheet is available for this part.