
High-speed current feedback operational amplifier featuring a 400MHz -3dB bandwidth and 800V/µs slew rate. This single-channel IC offers a 400MHz gain bandwidth product, 65dB voltage gain, and 80mA output current per channel. Designed for operation with dual supplies from 2V to 6V or single supplies from 3V to 12.6V, it exhibits a 42dB CMRR and 56dB PSRR. Packaged in a compact TSOT-23-5, this component operates within a 0°C to 70°C temperature range.
Analog Devices LT1395CS5#TRM technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1395CS5#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
