
Single high-speed operational amplifier featuring a 400MHz -3dB bandwidth and 800V/µs slew rate. This automotive-grade amplifier operates from a ±6V to ±12V dual supply range, with a minimum supply voltage of 3V and maximum of 12.6V. It offers a 65dB voltage gain, 42dB common mode rejection ratio, and 56dB power supply rejection ratio. The device is housed in a 6-pin TSOT-23 package and is lead-free and RoHS compliant.
Analog Devices LT1395CS6#TRMPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1395CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
