
High-speed current feedback operational amplifier (CFA) with a 400MHz -3dB bandwidth and 800V/µs slew rate. Features a single amplifier channel, 80mA output current per channel, and a 400MHz gain bandwidth product. Operates from a 3V to 12.6V supply voltage range, with a typical supply current of 4.6mA. Housed in an 8-pin SOIC package, this RoHS compliant component offers a 42dB CMRR and 56dB PSRR.
Analog Devices LT1395CS8#PBF technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1395CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
