
High-speed current feedback operational amplifier (CFA) with a 400MHz -3dB bandwidth and 400MHz nominal gain bandwidth product. Features a 800V/µs slew rate and 80mA output current per channel. Operates from a dual supply voltage range of 2V to 6V or a single supply of 3V to 12.6V. Offers 42dB Common Mode Rejection Ratio and 56dB Power Supply Rejection Ratio. Packaged in an 8-pin SOIC, supplied on tape and reel.
Analog Devices LT1395CS8#TR technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1395CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
