The LT1396CMS8#TR is a dual operational amplifier from Analog Devices. It features a -3db bandwidth of 400MHz and a nominal gain bandwidth product of 400MHz. The op-amp has an input bias current of 10uA and an input offset voltage of 10mV. It operates over a temperature range of 0°C to 70°C and consumes an operating supply current of 4.6mA. The LT1396CMS8#TR is available in an MSOP package and is not RoHS compliant.
Analog Devices LT1396CMS8#TR technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | MSOP |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1396CMS8#TR to view detailed technical specifications.
No datasheet is available for this part.