
Dual-channel current feedback operational amplifier featuring a 400MHz -3dB bandwidth and 800V/µs slew rate. This IC offers a 400MHz nominal gain bandwidth product, 80mA output current per channel, and 65dB voltage gain. It operates from a 3V to 12.6V supply voltage range with a maximum dual supply voltage of 6V. The component boasts a 42dB common mode rejection ratio and 56dB power supply rejection ratio, with an input bias current of 10µA and input offset voltage of 10mV. Packaged in an 8-MSOP, this lead-free and RoHS compliant amplifier is supplied on tape and reel.
Analog Devices LT1396CMS8#TRPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1396CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
