
Dual high-speed operational amplifier featuring a 400MHz gain bandwidth product and 800V/µs slew rate. This 2-channel IC offers a wide operating voltage range from ±2V to ±6V dual supply or 3V to 12.6V single supply. Achieving 65dB voltage gain and 42dB CMRR, it operates within a 0°C to 70°C temperature range and is housed in an 8-pin SOIC package. The component delivers 80mA output current per channel and is RoHS compliant.
Analog Devices LT1396CS8#PBF technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1396CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
