
The LT1397CGN#TR is a 4-channel op-amp with a nominal gain bandwidth product of 400MHz and an input bias current of 10uA. It operates over a supply voltage range of 3V to 12.6V and has a maximum operating temperature of 70°C. The device is packaged in a SSOP package and is available in quantities of 2500 on tape and reel. The LT1397CGN#TR is not RoHS compliant due to the presence of lead.
Analog Devices LT1397CGN#TR technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SSOP |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1397CGN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
