
Four-channel current feedback operational amplifier (CFA) with a 400MHz -3dB bandwidth and 400MHz nominal gain bandwidth product. Features an 800V/µs slew rate and 80mA output current per channel. Operates from dual supplies between 2V and 6V, or single supplies from 3V to 12.6V. Offers 42dB common mode rejection ratio and 56dB power supply rejection ratio. Packaged in a 14-pin SOIC, this lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT1397CS#TRPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1397CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
