
Dual-channel operational amplifier featuring a 300MHz gain bandwidth product and 800V/µs slew rate. This bipolar IC offers a 300MHz -3dB bandwidth and 65dB voltage gain. It operates with dual supply voltages from 2V to 6V or single supply from 3V to 12.6V, drawing 4.6mA operating supply current. The device provides 80mA output current per channel and exhibits a 42dB CMRR and 56dB PSRR. Packaged in a 16-pin SOIC, this component operates between 0°C and 70°C.
Analog Devices LT1398CS technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1398CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
