
Dual-channel, current feedback amplifier (CFA) IC featuring a 300MHz -3dB bandwidth and 800V/µs slew rate. Operates with dual supply voltages from 2V to 6V or single supply from 3V to 12.6V, consuming 4.6mA operating supply current. Offers 80mA output current per channel, 42dB CMRR, and 56dB PSRR. Packaged in a 16-pin SOIC, this lead-free, RoHS-compliant component is suitable for applications within a 0°C to 85°C temperature range.
Analog Devices LT1398CS#PBF technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1398CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
