
The LT1398CS#TR is a dual operational amplifier with a bandwidth of 300MHz. It is packaged in a SOIC package and operates over a temperature range of 0°C to 70°C. The device can supply up to 4.6mA of current and has an output current per channel of 80mA. The LT1398CS#TR is not RoHS compliant and contains lead.
Analog Devices LT1398CS#TR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1398CS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
