The LT1399CGN#TR is a 3-channel op-amp with a -3db bandwidth of 300MHz, operating over a supply voltage range of 3V to 12.6V. It features an input bias current of 10uA and an input offset voltage of 1.5mV. The device is packaged in a SSOP package and has a maximum operating temperature of 70°C. The LT1399CGN#TR is not RoHS compliant and contains lead.
Analog Devices LT1399CGN#TR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SSOP |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1399CGN#TR to view detailed technical specifications.
No datasheet is available for this part.