
High-speed current feedback amplifier (CFA) IC featuring a 300MHz -3dB bandwidth and 800V/µs slew rate. This triple amplifier offers a 300MHz gain bandwidth product and 65dB voltage gain, operating from dual supplies between 2V and 6V, with a maximum supply voltage of 12.6V. It provides 80mA output current per channel and exhibits a 56dB PSRR and 42dB CMRR. Packaged in a 16-pin SOIC with dimensions of 10.01mm length, 3.99mm width, and 1.5mm height, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1399CS#PBF technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19.5mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 13.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1399CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
