
High-performance operational amplifier featuring a 300MHz -3dB bandwidth and 800V/µs slew rate. This BIPOLAR technology device offers three independent operational amplifier circuits within a 16-pin SOIC package. Key specifications include a 1.5mV input offset voltage, 42dB CMRR, and 56dB PSRR, supporting dual supply voltages from 2V to 7.5V and single supply up to 15.5V. Delivering 80mA output current per channel, it operates within a 0°C to 70°C temperature range and is RoHS compliant.
Analog Devices LT1399HVCS#PBF technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1399HVCS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
