
High-speed current feedback operational amplifier IC featuring a 300MHz -3dB bandwidth and 800V/µs slew rate. This 3-channel amplifier offers 80mA output current per channel and a 300MHz gain bandwidth product. Operating from dual supplies between 2V and 6V, or single supplies from 3V to 12.6V, it exhibits 42dB CMRR and 56dB PSRR. Packaged in a 16-pin SSOP and supplied on tape and reel, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices LT1399IGN#TRPBF technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1399IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
