
The LT1399IS is a 3-channel operational amplifier from Analog Devices with a nominal gain bandwidth product of 300MHz. It operates over a supply voltage range of 3V to 12.6V and has an input bias current of 10uA. The device is packaged in an SOIC-8 package and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead. The op amp has an output current per channel of 80mA and an operating supply current of 4.6mA.
Analog Devices LT1399IS technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1399IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
