
High-speed current feedback operational amplifier featuring a 300MHz -3dB bandwidth and 800V/µs slew rate. This triple-channel amplifier offers 80mA output current per channel and operates from dual supply voltages between 2V and 6V, or single supply from 3V to 12.6V. Achieving 65dB voltage gain, it boasts a 56dB PSRR and 42dB CMRR, with an input bias current of 10µA. Packaged in a 16-pin SOIC, this lead-free, RoHS-compliant component is ideal for demanding signal processing applications.
Analog Devices LT1399IS#PBF technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1399IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
