The LT1399IS#TR is a 3-channel operational amplifier from Analog Devices with a nominal gain bandwidth product of 300MHz and an operating supply current of 4.6mA. It features an input bias current of 10uA and an input offset voltage of 1.5mV. The device operates over a temperature range of -40°C to 85°C and is available in a SOIC package. Note that this device contains lead and is not RoHS compliant.
Analog Devices LT1399IS#TR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1399IS#TR to view detailed technical specifications.
No datasheet is available for this part.