
High-speed current feedback amplifier (CFA) IC with a 300MHz -3dB bandwidth and 300MHz nominal gain bandwidth product. Features a 800V/µs slew rate and 80mA output current per channel. Operates from dual supply voltages of 2V to 6V or single supply from 3V to 12.6V. Offers 42dB CMRR and 56dB PSRR, with 10µA input bias current and 1.5mV input offset voltage. Packaged in a 16-pin SOIC, this lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT1399IS#TRPBF technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1399IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
