
Dual operational amplifier featuring a 950kHz gain bandwidth product and 0.3V/µs slew rate. Offers 122.92dB voltage gain with a low 50µV input offset voltage and 8nA input bias current. Operates with dual supply voltages from 3V to 22V, drawing 350µA supply current. This BIFET technology amplifier provides 90dB CMRR and 102dB PSRR, housed in a PDIP8 package.
Analog Devices LT1413ACN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 950kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 950kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 950kHz |
| Voltage Gain | 122.92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1413ACN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
