
Dual-channel general-purpose operational amplifier featuring a 950kHz gain bandwidth product and 0.3V/µs slew rate. This BIFET technology amplifier offers a low input offset voltage of 50µV and 8nA input bias current. It operates with a dual supply voltage range of 3V to 22V and exhibits a high common mode rejection ratio of 90dB and PSRR of 102dB. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Analog Devices LT1413ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 950kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 950kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 950kHz |
| Voltage Gain | 122.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1413ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
