Dual-channel general-purpose operational amplifier featuring a 950kHz gain bandwidth product and 0.3V/µs slew rate. This bipolar device offers a low input offset voltage of 50µV and 8nA input bias current. It operates with dual supply voltages from 3V to 22V, exhibiting 88dB common mode rejection and 100dB power supply rejection. Packaged in SOIC, this component is suitable for applications within a 0°C to 70°C temperature range.
Analog Devices LT1413S8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 950kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 950kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 950kHz |
| Voltage Gain | 122.92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1413S8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
