
Dual general-purpose operational amplifier featuring a 950kHz bandwidth and 0.3V/µs slew rate. This IC offers a 50µV input offset voltage and 8nA input bias current, with a 100dB power supply rejection ratio and 88dB common mode rejection ratio. Designed for dual supply operation from 3V to 22V, it operates within a -40°C to 85°C temperature range and is housed in a lead-free SOIC package.
Analog Devices LT1413S8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 950kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 950kHz |
| Height | 1.498mm |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 960uA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 950kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 950kHz |
| Voltage Gain | 122.92dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1413S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
