Dual precision operational amplifier featuring a 950kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 50µV and an input bias current of 8nA. It operates from a 3V to 22V dual supply voltage range, with a typical supply current of 350µA. The component boasts a high common mode rejection ratio of 88dB and a power supply rejection ratio of 100dB. Packaged in SOIC and supplied on tape and reel, this BIFET technology amplifier is designed for applications requiring high precision and stability.
Analog Devices LT1413S8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 950kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 950kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 950kHz |
| Voltage Gain | 122.92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1413S8#TR to view detailed technical specifications.
No datasheet is available for this part.