
Dual-channel general-purpose operational amplifier featuring a 950kHz gain bandwidth product and 0.3V/µs slew rate. Offers 88dB common mode rejection ratio and 100dB power supply rejection ratio. Operates from a 3V to 22V supply range with a typical supply current of 350µA. Housed in an 8-pin SOIC package, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1413S8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 950kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 950kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 950kHz |
| Voltage Gain | 122.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1413S8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
