The LT1424CN8-9 is a DC/DC controller with a fixed output voltage of 9V and an output current of 200mA. It is packaged in a DIP package and is suitable for operation over a temperature range of 0°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for through-hole mounting and is available in quantities of 50 per rail/tube packaging.
Analog Devices LT1424CN8-9 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1424CN8-9 to view detailed technical specifications.
No datasheet is available for this part.