
The LT1424IS8-5 is a 5V fixed output DC/DC controller from Analog Devices, featuring an output current of 200mA. It is packaged in a SOIC package and is rated for operation between -40°C and 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a package quantity of 100 and is packaged in a rail/Tube format.
Analog Devices LT1424IS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1424IS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
