
Analog Devices LT1424IS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 6.197mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1424IS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
