
The LT1425CS is a 1-channel DC/DC controller from Analog Devices. It operates over a temperature range of 0 to 100°C. The device is available in a SOP-16 package. Note that the LT1425CS contains lead and is not RoHS compliant.
Analog Devices LT1425CS technical specifications.
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1425CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
