Flyback DC/DC controller and regulator IC with adjustable output voltage up to 35V and 135mA output current. Features a maximum output power of 6W and a single output. Operates from a 2.8V to 20V supply voltage range, with a maximum input voltage of 20V. Packaged in a 16-pin SOIC case, measuring 10.01mm in length, 3.99mm in width, and 1.48mm in height. This RoHS compliant component operates within a temperature range of 0°C to 100°C.
Analog Devices LT1425CS#PBF technical specifications.
| Package/Case | S |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 135mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1425CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
