
Analog Devices LT1431CN8#PBF technical specifications.
| Package/Case | DIP |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 0A |
| Max Output Voltage | 36V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Termination | Through Hole |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1431CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
