
Adjustable shunt voltage reference IC, offering a precise 2.5V to 36V output range with a 0.4% tolerance. Designed for surface mount applications, this component operates within a 0°C to 70°C temperature range and supports a cathode current of 1mA with a maximum output current of 100mA. Packaged in a SOIC case, it is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Analog Devices LT1431CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1431CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
