
The LT1431CZ is a shunt voltage reference with an output voltage of 36V and an output current of 100mA. It is packaged in a TO-226-3 package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. The LT1431CZ is suitable for use in applications where a stable voltage reference is required.
Analog Devices LT1431CZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1431CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
