
The LT1431CZ#TRPBF is a 36V shunt voltage reference with an output current of 100mA. It is packaged in a TO-226-3 case and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LT1431CZ#TRPBF is a lead-free component and is available in quantities of 2000 per reel.
Analog Devices LT1431CZ#TRPBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1431CZ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
