
Adjustable shunt voltage reference IC with a 2.5V to 36V output range and 100mA maximum output current. Features a 0.4% tolerance and a cathode current of 1mA. Packaged in an 8-pin SOIC surface-mount case, this lead-free component operates from -40°C to 85°C.
Analog Devices LT1431IS8#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1431IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
