The LT1431MJ8#PBF is a single shunt voltage reference from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a CDIP package and is mounted through a hole. The device is RoHS compliant and has a tolerance of 0.4%. It is capable of delivering an output current of 100mA and an output voltage of 36V.
Analog Devices LT1431MJ8#PBF technical specifications.
| Package/Case | CDIP |
| Cathode Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1431MJ8#PBF to view detailed technical specifications.
No datasheet is available for this part.