
Adjustable shunt voltage reference IC for power management applications. Features a wide output voltage range from 2.5V to 36V with a precise 0.4% tolerance. Supports cathode currents from 1mA up to 100mA, suitable for surface mount applications. Operates reliably across an extended temperature range of -55°C to 125°C. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component ensures high performance and environmental responsibility.
Analog Devices LT1431MPS8#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1431MPS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
