Analog Devices LT1432CN8-3.3 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 86% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1432CN8-3.3 to view detailed technical specifications.
No datasheet is available for this part.