
The LT1432CS8 is a single-phase DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LT1432CS8 is a power management IC designed for DC/DC controller applications.
Analog Devices LT1432CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1432CS8 to view detailed technical specifications.
No datasheet is available for this part.