The LT1432CS8-3.3 is a DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a surface mount SOIC package. The device is not RoHS compliant and contains lead. It has a single output phase and a single output, with an output current of 100mA and an output voltage of 3.3V.
Analog Devices LT1432CS8-3.3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1432CS8-3.3 to view detailed technical specifications.
No datasheet is available for this part.