Analog Devices LT1452CN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 225uA |
| Number of Bits | 12 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1452CN8#PBF to view detailed technical specifications.
No datasheet is available for this part.