Analog Devices LT1457ACN8 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1457ACN8 to view detailed technical specifications.
No datasheet is available for this part.