
Dual JFET operational amplifier featuring a 1.7MHz gain bandwidth product and 4V/µs slew rate. This BIFET technology amplifier offers a low input bias current of 5pA and an input offset voltage of 150µV. With a high common mode rejection ratio of 86dB and power supply rejection ratio of 88dB, it operates from a minimum supply voltage of 9V up to 40V. Packaged in an 8-pin DIP, this lead-free and RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1457ACN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 110.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1457ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
